MMBD1401A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.690
Unit Price: 0,25000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 17.236
Unit Price: 0,31000 €
Datasheet

Similar


Central Semiconductor Corp
In Stock: 5.959
Unit Price: 0,79000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.000
Unit Price: 0,02283 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 37
Unit Price: 0,12000 €
Datasheet
Diode 175 V 200mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD1401A

DigiKey Part Number
MMBD1401ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBD1401A
Description
DIODE STANDARD 175V 200MA SOT233
Customer Reference
Detailed Description
Diode 175 V 200mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 175 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
175 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD1401ALT1Gonsemi1.690488-MMBD1401ALT1GCT-ND0,25000 €Similar
BAS21-E3-08Vishay General Semiconductor - Diodes Division17.236BAS21-E3-08CT-ND0,31000 €Similar
CMPD2004 TR PBFREECentral Semiconductor Corp5.9591514-CMPD2004TRPBFREECT-ND0,79000 €Similar
PMBD6050,215Nexperia USA Inc.01727-4250-1-ND0,14000 €Similar
PMBD6050,235Nexperia USA Inc.10.0001727-PMBD6050,235CT-ND0,02283 €Similar
Obsolete
Marketplace Stock: 73.000 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

73.000In Stock
Ships from Flip Electronics