
MMBD1401ALT1G | |
|---|---|
DigiKey Part Number | 488-MMBD1401ALT1GTR-ND - Tape & Reel (TR) 488-MMBD1401ALT1GCT-ND - Cut Tape (CT) 488-MMBD1401ALT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD1401ALT1G |
Description | DIODE STANDARD 200V 200MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 200mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21-E3-08 | Vishay General Semiconductor - Diodes Division | 17.236 | BAS21-E3-08CT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15200 € | 1,52 € |
| 100 | 0,09470 € | 9,47 € |
| 500 | 0,06964 € | 34,82 € |
| 1.000 | 0,06151 € | 61,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04737 € | 142,11 € |
| 6.000 | 0,04253 € | 255,18 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |










