MM74HCT573SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 196
Unit Price: 0,69000 €
Datasheet

Similar


onsemi
In Stock: 1.155
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.566
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.011
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.346
Unit Price: 0,78000 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT573SJ

DigiKey Part Number
MM74HCT573SJ-ND
Manufacturer
Manufacturer Product Number
MM74HCT573SJ
Description
IC D-TYPE TRANSP 8:8 20-SOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
17ns
Series
Current - Output High, Low
7.2mA, 7.2mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.209", 5.30mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT573ADWGonsemi196MC74HCT573ADWGOS-ND0,69000 €Similar
MC74HCT573ADWR2Gonsemi1.155MC74HCT573ADWR2GOSCT-ND0,56000 €Similar
CD74HCT573M96Texas Instruments1.566296-9291-1-ND0,80000 €Similar
SN74HCT573DWRTexas Instruments20.011296-1210-1-ND0,75000 €Similar
SN74HCT573NSRTexas Instruments5.346296-31841-1-ND0,78000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes