Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM74HCT374WMX | |
|---|---|
DigiKey Part Number | MM74HCT374WMXTR-ND - Tape & Reel (TR) MM74HCT374WMXCT-ND - Cut Tape (CT) MM74HCT374WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT374WMX |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT374WMX Models |
Category | Max Propagation Delay @ V, Max CL 46ns @ 5V, 150pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.2mA, 7.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 30 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT374ADWG | onsemi | 388 | MC74HCT374ADWG-ND | 0,66000 € | Similar |
| MM74HCT374WM | onsemi | 110 | MM74HCT374WMFS-ND | 0,69000 € | Parametric Equivalent |
| MM74HCT374WM | Rochester Electronics, LLC | 2.115 | 2156-MM74HCT374WM-ND | 0,47118 € | Parametric Equivalent |
| MM74HCT374WMX | Rochester Electronics, LLC | 107.528 | 2156-MM74HCT374WMX-ND | 32,28875 € | Parametric Equivalent |
| MM74HCT374WMX | Rochester Electronics, LLC | 10.082 | 2156-MM74HCT374WMX-488-ND | 32,28875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39144 € | 391,44 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,67790 € |






