Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HCT240MTC | |
|---|---|
DigiKey Part Number | MM74HCT240MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT240MTC |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT240MTC Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.2mA, 7.2mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC240ADTR2G | onsemi | 2.374 | MC74HC240ADTR2GOSCT-ND | 0,51000 € | Similar |
| 74HCT240PW,118 | Nexperia USA Inc. | 6.590 | 1727-74HCT240PW,118CT-ND | 0,32000 € | Similar |
| CD74HCT240PW | Texas Instruments | 740 | CD74HCT240PW-ND | 0,87000 € | Similar |
| CD74HCT240PWR | Texas Instruments | 0 | 296-38702-1-ND | 0,61000 € | Similar |
| CD74HCT240PWT | Texas Instruments | 648 | 296-CD74HCT240PWTCT-ND | 0,87000 € | Similar |




