MM74HCT14SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.305
Unit Price: 0,66265 €
Datasheet

Similar


Texas Instruments
In Stock: 4.770
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.484
Unit Price: 0,80000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.686
Unit Price: 0,72289 €
Datasheet

Similar


Texas Instruments
In Stock: 1.395
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.644
Unit Price: 0,85000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT14SJ

DigiKey Part Number
MM74HCT14SJ-ND
Manufacturer
Manufacturer Product Number
MM74HCT14SJ
Description
IC INVERT SCHMITT 6CH 1INP 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT14SJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4.8mA, 4.8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
20ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes