MM74HCT138SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 100
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.755
Unit Price: 0,48000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.441
Unit Price: 0,79175 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 840
Unit Price: 0,79175 €
Datasheet

Similar


Texas Instruments
In Stock: 63.605
Unit Price: 0,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.662
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.452
Unit Price: 0,90000 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT138SJ

DigiKey Part Number
MM74HCT138SJ-ND
Manufacturer
Manufacturer Product Number
MM74HCT138SJ
Description
IC DECODER/DEMUX 1 X 3:8 16-SOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HCT138SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4.8mA, 4.8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes