MM74HC86SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 70
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.495
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 523
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.130
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.800
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.672
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.251
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.139
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 14.914
Unit Price: 0,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.334
Unit Price: 0,55000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC86SJX

DigiKey Part Number
MM74HC86SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC86SJX
Description
IC GATE XOR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC86SJX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes