Similar
Similar
Similar
Similar

MM74HC688WM | |
|---|---|
DigiKey Part Number | MM74HC688WM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC688WM |
Description | IC ID COMPARATOR 8BIT 20-SOIC |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC688WM Models |
Category | Voltage - Supply 2V ~ 6V |
Manufacturer onsemi | Current - Output High, Low 5.2mA, 5.2mA |
Series | Max Propagation Delay @ V, Max CL 30ns @ 6V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 8 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Identity Comparator | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits 8 | Supplier Device Package 20-SOIC |
Output Active Low | Mounting Type Surface Mount |
Output Function A=B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC688D,653 | Nexperia USA Inc. | 11 | 1727-5963-1-ND | 0,52000 € | Similar |
| CD74HC688M96 | Texas Instruments | 0 | 296-38069-1-ND | 0,63000 € | Similar |
| CD74HC688NSR | Texas Instruments | 1.691 | 296-CD74HC688NSRCT-ND | 1,80000 € | Similar |
| SN74HC688DWR | Texas Instruments | 9.418 | 296-34867-1-ND | 0,89000 € | Similar |




