Similar
Parametric Equivalent



MM74HC540N | |
|---|---|
DigiKey Part Number | MM74HC540N-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC540N |
Description | IC BUFF 2V/6V 20-PDIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC540N Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC540E | Rochester Electronics, LLC | 9.127 | 2156-CD74HC540E-ND | 0,97000 € | Similar |
| SN74HC540N | Rochester Electronics, LLC | 57.667 | 2156-SN74HC540N-ND | 1,24000 € | Parametric Equivalent |


