
SN74HC540N | |
|---|---|
DigiKey Part Number | 296-8334-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC540N |
Description | IC BUFFER INVERTING 6V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC540N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 20 | 0,84950 € | 16,99 € |
| 40 | 0,79500 € | 31,80 € |
| 100 | 0,73720 € | 73,72 € |
| 260 | 0,69092 € | 179,64 € |
| 500 | 0,66572 € | 332,86 € |
| 1.000 | 0,64359 € | 643,59 € |
| 2.500 | 0,62022 € | 1.550,55 € |
| 5.000 | 0,60614 € | 3.030,70 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,49940 € |




