
MM74HC540MTCX | |
|---|---|
DigiKey Part Number | MM74HC540MTCXTR-ND - Tape & Reel (TR) MM74HC540MTCXCT-ND - Cut Tape (CT) MM74HC540MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC540MTCX |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC540MTCX Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC540PW | Texas Instruments | 497 | 296-33940-5-ND | 0,97000 € | Direct |
| SN74HC540PWR | Texas Instruments | 10.628 | 296-31814-1-ND | 0,63000 € | Direct |
| 74HC540DB,112 | Rochester Electronics, LLC | 6.837 | 2156-74HC540DB,112-ND | 1,31933 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37900 € | 3,79 € |
| 25 | 0,33960 € | 8,49 € |
| 100 | 0,29630 € | 29,63 € |
| 250 | 0,27572 € | 68,93 € |
| 500 | 0,26330 € | 131,65 € |
| 1.000 | 0,25782 € | 257,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24230 € | 605,75 € |
| 5.000 | 0,23580 € | 1.179,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

