
SN74HC540PW | |
|---|---|
DigiKey Part Number | 296-33940-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC540PW |
Description | IC BUFF 2V/6V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC540PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC540PWR | Texas Instruments | 10.628 | 296-31814-1-ND | 0,63000 € | Parametric Equivalent |
| SN74HC540PWT | Texas Instruments | 1.046 | 296-SN74HC540PWTCT-ND | 0,97000 € | Parametric Equivalent |
| 74HC540DB,112 | Rochester Electronics, LLC | 6.837 | 2156-74HC540DB,112-ND | 1,31933 € | Similar |
| MC74HC540ADTR2G | onsemi | 0 | MC74HC540ADTR2GOSCT-ND | 0,36000 € | Similar |
| MM74HC540MTC | Rochester Electronics, LLC | 1.825 | 2156-MM74HC540MTC-ND | 0,41122 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,69800 € | 6,98 € |
| 70 | 0,57371 € | 40,16 € |
| 140 | 0,54343 € | 76,08 € |
| 280 | 0,51850 € | 145,18 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


