MM74HC4051SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.503
Unit Price: 0,64000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 897
Unit Price: 6,33000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 470
Unit Price: 6,08000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,37000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.763
Unit Price: 0,73000 €
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4051SJ

DigiKey Part Number
MM74HC4051SJ-ND
Manufacturer
Manufacturer Product Number
MM74HC4051SJ
Description
IC MUX 8:1 100OHM 16SOP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4051SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
41ns, 32ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 90pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-50dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes