Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HC4040M | |
|---|---|
DigiKey Part Number | MM74HC4040M-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC4040M |
Description | IC BINARY COUNTER 12-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC4040M Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4040ADR2G | onsemi | 3.706 | MC74HC4040ADR2GOSCT-ND | 3,68000 € | Similar |
| 74HC4040D,653 | Nexperia USA Inc. | 0 | 1727-6329-1-ND | 2,47000 € | Similar |
| CD74HC4040M96 | Texas Instruments | 3.079 | 296-14527-1-ND | 4,31000 € | Similar |
| SN74HC4040D | Rochester Electronics, LLC | 4.119 | 2156-SN74HC4040D-ND | 6,14981 € | Similar |
| SN74HC4040DR | Texas Instruments | 3.787 | 296-14852-1-ND | 3,99000 € | Similar |





