Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MM74HC374MTC | |
|---|---|
DigiKey Part Number | 488-MM74HC374MTC-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC374MTC |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC374MTC Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 6V, 150pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC374ADTR2G | onsemi | 2.500 | MC74HC374ADTR2GOSCT-ND | 0,42000 € | Similar |
| MC74HC574ADTR2G | onsemi | 2.500 | 488-MC74HC574ADTR2GCT-ND | 0,39000 € | Similar |
| NLV74HC374ADTR2G | onsemi | 2.500 | 488-NLV74HC374ADTR2GCT-ND | 1,18000 € | Similar |
| NLV74HC574ADTR2G | onsemi | 2.500 | 488-NLV74HC574ADTR2GCT-ND | 1,18000 € | Similar |
| 74HC374PW,118 | Nexperia USA Inc. | 60 | 1727-4077-1-ND | 0,31000 € | Similar |





