Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Similar
Parametric Equivalent

MM74HC373MTCX | |
|---|---|
DigiKey Part Number | MM74HC373MTCXTR-ND - Tape & Reel (TR) MM74HC373MTCXCT-ND - Cut Tape (CT) MM74HC373MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC373MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC373MTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 19ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC373ADTG | onsemi | 203 | MC74HC373ADTGOS-ND | 0,55000 € | Similar |
| MC74HC373ADTR2G | onsemi | 2.660 | MC74HC373ADTR2GOSCT-ND | 0,55000 € | Similar |
| MM74HC373MTC | onsemi | 0 | MM74HC373MTC-ND | 0,64000 € | Parametric Equivalent |
| SN74HC373PW | Texas Instruments | 0 | 296-33934-5-ND | 0,00000 € | Direct |
| SN74HC373PWR | Texas Instruments | 30.153 | 296-8311-1-ND | 0,70000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34480 € | 8,62 € |
| 100 | 0,30100 € | 30,10 € |
| 250 | 0,28012 € | 70,03 € |
| 500 | 0,26754 € | 133,77 € |
| 1.000 | 0,26215 € | 262,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24624 € | 615,60 € |
| 5.000 | 0,23965 € | 1.198,25 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |







