MM74HC259M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 6.655
Unit Price: 0,92000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 630
Unit Price: 0,45000 €
Datasheet

Upgrade


Texas Instruments
In Stock: 5.621
Unit Price: 1,02000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.424
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.408
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 188
Unit Price: 0,92000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,69000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC259M

DigiKey Part Number
MM74HC259M-ND
Manufacturer
Manufacturer Product Number
MM74HC259M
Description
IC D-TYPE ADDR 1:8 16-SOIC
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC259M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
17ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes