Similar
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar

MM74HC251MX | |
|---|---|
DigiKey Part Number | MM74HC251MXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM74HC251MX |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC251MX Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC251ADG | onsemi | 167 | MC74HC251ADG-ND | 0,42000 € | Similar |
| MC74HC251ADR2G | onsemi | 6.063 | MC74HC251ADR2GOSCT-ND | 0,36000 € | Similar |
| 74HC251D,653 | Nexperia USA Inc. | 371 | 1727-6321-1-ND | 0,27000 € | Direct |
| SN74HC251D | Rochester Electronics, LLC | 18.893 | 2156-SN74HC251D-ND | 0,54394 € | Direct |
| SN74HC251DR | Texas Instruments | 2.893 | 296-14844-1-ND | 0,42000 € | Direct |




