
MM74HC240WMX | |
|---|---|
DigiKey Part Number | MM74HC240WMXTR-ND - Tape & Reel (TR) MM74HC240WMXCT-ND - Cut Tape (CT) MM74HC240WMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC240WMX |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC240NSR | Texas Instruments | 2.720 | 296-26473-1-ND | 0,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,42800 € | 10,70 € |
| 100 | 0,37530 € | 37,53 € |
| 250 | 0,35016 € | 87,54 € |
| 500 | 0,33498 € | 167,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32250 € | 322,50 € |
| 2.000 | 0,31222 € | 624,44 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |


