Similar
Similar

MM74HC221AM | |
|---|---|
DigiKey Part Number | MM74HC221AM-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC221AM |
Description | IC MMV 2-CIR 22-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 22 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC221AM Models |
Category | Propagation Delay 22 ns |
Manufacturer onsemi | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Schmitt Trigger Input Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC221M96 | Texas Instruments | 8.908 | 296-17789-1-ND | 0,75000 € | Similar |
| SN74LV221AD | Rochester Electronics, LLC | 15.401 | 2156-SN74LV221AD-ND | 1,24000 € | Similar |


