MM74HC151MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10.462
Unit Price: 0,30000 €
Datasheet

Direct


Texas Instruments
In Stock: 10
Unit Price: 0,86000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.711
Unit Price: 0,47000 €
Datasheet

Direct


Texas Instruments
In Stock: 3.500
Unit Price: 0,86000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.667
Unit Price: 0,34000 €
Datasheet
Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC151MTC

DigiKey Part Number
MM74HC151MTC-ND
Manufacturer
Manufacturer Product Number
MM74HC151MTC
Description
IC MULTIPLEXER 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC151MTC Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 8:1
Supplier Device Package
16-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC151ADTR2Gonsemi10.462MC74HC151ADTR2GOSCT-ND0,30000 €Direct
SN74HC151PWTexas Instruments10296-33918-5-ND0,86000 €Direct
SN74HC151PWRTexas Instruments2.711296-31785-1-ND0,47000 €Direct
SN74HC151PWTTexas Instruments3.500296-31786-1-ND0,86000 €Direct
74HC151PW,118Nexperia USA Inc.3.6671727-6581-1-ND0,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes