
SN74HC151PWR | |
|---|---|
DigiKey Part Number | 296-31785-2-ND - Tape & Reel (TR) 296-31785-1-ND - Cut Tape (CT) 296-31785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC151PWR |
Description | IC MULTIPLEXER 1 X 8:1 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC151PWR Models |
Category | Current - Output High, Low 7.8mA, 7.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 8:1 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29600 € | 7,40 € |
| 100 | 0,25780 € | 25,78 € |
| 250 | 0,23952 € | 59,88 € |
| 500 | 0,22850 € | 114,25 € |
| 1.000 | 0,22236 € | 222,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21199 € | 423,98 € |
| 4.000 | 0,20585 € | 823,40 € |
| 6.000 | 0,20277 € | 1.216,62 € |
| 10.000 | 0,19936 € | 1.993,60 € |
| 14.000 | 0,19737 € | 2.763,18 € |
| 20.000 | 0,19546 € | 3.909,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |








