MM74HC14SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 95
Unit Price: 0,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 18
Unit Price: 0,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 44.748
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 120
Unit Price: 1,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 382
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 137.590
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.800
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.694
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 935
Unit Price: 0,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.874
Unit Price: 0,75000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.246
Unit Price: 0,47000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC14SJ

DigiKey Part Number
MM74HC14SJ-ND
Manufacturer
Manufacturer Product Number
MM74HC14SJ
Description
IC INVERT SCHMITT 6CH 1INP 14SOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.3V ~ 1.2V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types