
MM74HC138MTCX | |
|---|---|
DigiKey Part Number | MM74HC138MTCXTR-ND - Tape & Reel (TR) MM74HC138MTCXCT-ND - Cut Tape (CT) MM74HC138MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC138MTCX |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC138MTCX Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC138ADTR2G | onsemi | 16.692 | MC74HC138ADTR2GOSCT-ND | 0,28000 € | Similar |
| NLV74HC138ADTR2G | onsemi | 28.813 | 488-NLV74HC138ADTR2GCT-ND | 0,21418 € | Similar |
| SN74HC138PWR | Texas Instruments | 25.900 | 296-8228-1-ND | 0,38000 € | Direct |
| 74HC138PW,118 | Nexperia USA Inc. | 15 | 1727-4065-1-ND | 0,24000 € | Similar |
| SN74HC138DBR | Texas Instruments | 11.218 | 296-8227-1-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28400 € | 2,84 € |
| 25 | 0,25440 € | 6,36 € |
| 100 | 0,22070 € | 22,07 € |
| 250 | 0,20464 € | 51,16 € |
| 500 | 0,19500 € | 97,50 € |
| 1.000 | 0,18823 € | 188,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17756 € | 443,90 € |
| 5.000 | 0,17253 € | 862,65 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

