
SN74HC138DBR | |
|---|---|
DigiKey Part Number | 296-8227-2-ND - Tape & Reel (TR) 296-8227-1-ND - Cut Tape (CT) 296-8227-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC138DBR |
Description | IC DECODER/DEMUX 1 X 3:8 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC138DBR Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19520 € | 19,52 € |
| 250 | 0,18084 € | 45,21 € |
| 500 | 0,17214 € | 86,07 € |
| 1.000 | 0,16515 € | 165,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15909 € | 318,18 € |
| 4.000 | 0,15424 € | 616,96 € |
| 6.000 | 0,15181 € | 910,86 € |
| 10.000 | 0,14912 € | 1.491,20 € |
| 14.000 | 0,14754 € | 2.065,56 € |
| 20.000 | 0,14603 € | 2.920,60 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

