MM74HC02SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.090
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 17.000
Unit Price: 0,78000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.526
Unit Price: 0,74011 €
Datasheet

Similar


Texas Instruments
In Stock: 11.704
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.875
Unit Price: 0,43000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.650
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 45.672
Unit Price: 0,44000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.960
Unit Price: 0,52000 €

Parametric Equivalent


Texas Instruments
In Stock: 7.080
Unit Price: 0,65000 €
Datasheet
NOR Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC02SJX

DigiKey Part Number
MM74HC02SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC02SJX
Description
IC GATE NOR 4CH 2-INP 14SOP
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC02SJX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes