Direct
Direct
Direct
Upgrade
Upgrade
Similar
Similar

SN74HC02D | |
|---|---|
DigiKey Part Number | 296-1188-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC02D |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02D Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC02DR | Texas Instruments | 17.877 | 296-1188-1-ND | 0,39000 € | Direct |
| MC74HC02ADR2G | onsemi | 6.989 | MC74HC02ADR2GOSCT-ND | 0,27000 € | Direct |
| MM74HC02M | onsemi | 798 | MM74HC02M-ND | 0,44000 € | Direct |
| MM74HC02MX | onsemi | 9.980 | MM74HC02MXCT-ND | 0,27000 € | Direct |
| 74HC02D,653 | Nexperia USA Inc. | 10.997 | 1727-2774-1-ND | 0,16000 € | Upgrade |






