MM5Z5V6T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 28.990
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 12
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Comchip Technology
In Stock: 59.672
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 15.812
Unit Price: 0,21000 €
Datasheet
Zener Diode 5.6 V 100 mW ±7% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.6 V 100 mW ±7% Surface Mount SOD-523
SC-76, SOD-523

MM5Z5V6T1

DigiKey Part Number
MM5Z5V6T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z5V6T1
Description
DIODE ZENER 5.6V 100MW SOD523
Customer Reference
Detailed Description
Zener Diode 5.6 V 100 mW ±7% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z5V6T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
100 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes