MM5Z3V9T1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 10.441
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 20.962
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 70.067
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,02403 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,03492 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Comchip Technology
In Stock: 8.884
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.879
Unit Price: 0,26000 €
Datasheet
Zener Diode 3.9 V 100 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 100 mW ±5% Surface Mount SOD-523
SC-76, SOD-523

MM5Z3V9T1

DigiKey Part Number
MM5Z3V9T1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z3V9T1
Description
DIODE ZENER 3.9V 100MW SOD523
Customer Reference
Detailed Description
Zener Diode 3.9 V 100 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
MM5Z3V9T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
100 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes