SOT 123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-C3V9,115

DigiKey Part Number
1727-3609-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52H-C3V9,115
Description
DIODE ZENER 3.9V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 3.9 V 375 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
375 mW
Impedance (Max) (Zzt)
95 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02773 €83,19 €
6.0000,02462 €147,72 €
Manufacturers Standard Package
Unit Price without VAT:0,02773 €
Unit Price with VAT:0,03300 €