Direct
Similar
Similar
Similar



MM5Z12VT1 | |
|---|---|
DigiKey Part Number | MM5Z12VT1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z12VT1 |
Description | DIODE ZENER 12V 100MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 100 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z12VT1 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z12VT1G | onsemi | 54.319 | MM5Z12VT1GOSCT-ND | 0,18000 € | Direct |
| BZT52C12T-7 | Diodes Incorporated | 0 | BZT52C12T-7DICT-ND | 0,21000 € | Similar |
| BZT585B12T-7 | Diodes Incorporated | 14 | BZT585B12T-7DICT-ND | 0,19000 € | Similar |
| CZRU52C12 | Comchip Technology | 22.373 | 641-1038-1-ND | 0,28000 € | Similar |
| EDZVFHT2R12B | Rohm Semiconductor | 23.232 | EDZVFHT2R12BCT-ND | 0,24000 € | Similar |





