MFR Recommended



MM3Z68VT1G | |
|---|---|
DigiKey Part Number | MM3Z68VT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM3Z68VT1G |
Description | DIODE ZENER 68V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z68VT1G Models |
Category | Current - Reverse Leakage @ Vr 50 nA @ 47.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 240 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C68LT1G | onsemi | 13.890 | BZX84C68LT1GOSCT-ND | 0,14000 € | MFR Recommended |


