MM3Z27VC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 16.909
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 69.000
Unit Price: 0,03976 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.300
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16.295
Unit Price: 0,03427 €
Datasheet
Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323F
SOD-323F Pkg

MM3Z27VC

DigiKey Part Number
MM3Z27VCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM3Z27VC
Description
DIODE ZENER 27V 200MW SOD323F
Customer Reference
Detailed Description
Zener Diode 27 V 200 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
45 nA @ 18.9 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323F
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
75 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM3Z27VBonsemi16.909MM3Z27VBCT-ND0,21000 €Parametric Equivalent
MM3Z27VConsemi69.000MM3Z27VCTR-ND0,03976 €Parametric Equivalent
BZT52H-C27,115Nexperia USA Inc.01727-BZT52H-C27,115CT-ND0,13000 €Similar
BZX585-B27,115Nexperia USA Inc.3.3001727-BZX585-B27,115CT-ND0,21000 €Similar
BZX585-C27,115Nexperia USA Inc.01727-BZX585-C27,115CT-ND0,20000 €Similar
Obsolete
Marketplace Stock: 69.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

69.000In Stock
Ships from Rochester Electronics, LLC