MJW21193 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 64
Unit Price: 5,29000 €
Datasheet
Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 200 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJW21193

DigiKey Part Number
MJW21193OS-ND
Manufacturer
Manufacturer Product Number
MJW21193
Description
TRANS PNP 250V 16A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 200 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
MJW21193 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
16 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
4V @ 3.2A, 16A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 8A, 5V
Power - Max
200 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable