MJW21191G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 64
Unit Price: 5,23000 €
Datasheet
Bipolar (BJT) Transistor PNP 150 V 8 A 4MHz 125 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJW21191G

DigiKey Part Number
MJW21191G-ND
Manufacturer
Manufacturer Product Number
MJW21191G
Description
TRANS PNP 150V 8A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 150 V 8 A 4MHz 125 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 4A, 2V
Mfr
Power - Max
125 W
Packaging
Tube
Frequency - Transition
4MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
8 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
150 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
2V @ 1.6A, 8A
Base Product Number
Current - Collector Cutoff (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJW21193Gonsemi64MJW21193GOS-ND5,23000 €Similar
Obsolete
Marketplace Stock: 3.962 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

3.962In Stock
Ships from Rochester Electronics, LLC