MJL0302AG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.940
Unit Price: 5,13000 €
Datasheet
Bipolar (BJT) Transistor PNP 260 V 15 A 30MHz 180 W Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJL0302AG

DigiKey Part Number
MJL0302AG-ND
Manufacturer
Manufacturer Product Number
MJL0302AG
Description
TRANS PNP 260V 15A TO-264
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 260 V 15 A 30MHz 180 W Through Hole TO-264
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
260 V
Vce Saturation (Max) @ Ib, Ic
1V @ 500mA, 5A
Current - Collector Cutoff (Max)
10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
75 @ 3A, 5V
Power - Max
180 W
Frequency - Transition
30MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.394 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2.394In Stock
Ships from Rochester Electronics, LLC