Parametric Equivalent



MJK32CTWG | |
|---|---|
DigiKey Part Number | 488-MJK32CTWGTR-ND - Tape & Reel (TR) 488-MJK32CTWGCT-ND - Cut Tape (CT) 488-MJK32CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJK32CTWG |
Description | TRANS PNP 100V 3A LFPAK4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 3 A 3MHz 2.7 W Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 4V |
Mfr | Power - Max 2.7 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case SOT-1023, 4-LFPAK |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package LFPAK4 (5x6) |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJVMJK32CTWG | onsemi | 2.822 | 488-NJVMJK32CTWGCT-ND | 1,44000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36504 € | 1.095,12 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |


