
MJF47 | |
|---|---|
DigiKey Part Number | MJF47OS-ND |
Manufacturer | |
Manufacturer Product Number | MJF47 |
Description | TRANS NPN 250V 1A TO-220FP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 2 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | MJF47 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 10MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-220FP |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 200µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJF47G | onsemi | 146 | MJF47GOS-ND | 1,83000 € | Direct |


