
MJF47G | |
|---|---|
DigiKey Part Number | MJF47GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJF47G |
Description | TRANS NPN 250V 1A TO-220FP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 250 V 1 A 10MHz 2 W Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | MJF47G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 300mA, 10V |
Mfr | Power - Max 2 W |
Packaging Tube | Frequency - Transition 10MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-220-3 Full Pack |
Voltage - Collector Emitter Breakdown (Max) 250 V | Supplier Device Package TO-220FP |
Vce Saturation (Max) @ Ib, Ic 1V @ 200mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 200µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 50 | 0,88880 € | 44,44 € |
| 100 | 0,79650 € | 79,65 € |
| 500 | 0,63452 € | 317,26 € |
| 1.000 | 0,58244 € | 582,44 € |
| 2.000 | 0,53864 € | 1.077,28 € |
| 5.000 | 0,49485 € | 2.474,25 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

