MJE5852 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 10.101
Unit Price: 3,74000 €
Datasheet
Bipolar (BJT) Transistor PNP 400 V 8 A 80 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE5852

DigiKey Part Number
MJE5852OS-ND
Manufacturer
Manufacturer Product Number
MJE5852
Description
TRANS PNP 400V 8A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 400 V 8 A 80 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
MJE5852 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
5V @ 3A, 8A
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
5 @ 5A, 5V
Series
Power - Max
80 W
Packaging
Tube
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-220-3
Current - Collector (Ic) (Max)
8 A
Supplier Device Package
TO-220
Voltage - Collector Emitter Breakdown (Max)
400 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MJE5852GRochester Electronics, LLC10.1012156-MJE5852G-OS-ND3,74000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable