
MJE5730G | |
|---|---|
DigiKey Part Number | MJE5730GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJE5730G |
Description | TRANS PNP 300V 1A TO-220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 1 A 10MHz 40 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE5730G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 200mA, 1A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 300mA, 10V | |
Power - Max | 40 W | |
Frequency - Transition | 10MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 50 | 0,80460 € | 40,23 € |
| 100 | 0,71990 € | 71,99 € |
| 500 | 0,57102 € | 285,51 € |
| 1.000 | 0,52313 € | 523,13 € |
| 2.000 | 0,48287 € | 965,74 € |
| 5.000 | 0,43930 € | 2.196,50 € |
| 10.000 | 0,43503 € | 4.350,30 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

