Bipolar (BJT) Transistor PNP 160 V 16 A 1MHz 125 W Through Hole SOT-93
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJE4353

DigiKey Part Number
MJE4353OS-ND
Manufacturer
Manufacturer Product Number
MJE4353
Description
TRANS PNP 160V 16A SOT-93
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 160 V 16 A 1MHz 125 W Through Hole SOT-93
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
16 A
Voltage - Collector Emitter Breakdown (Max)
160 V
Vce Saturation (Max) @ Ib, Ic
3.5V @ 2A, 16A
Current - Collector Cutoff (Max)
750µA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 8A, 2V
Power - Max
125 W
Frequency - Transition
1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-218-3
Supplier Device Package
SOT-93
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable