
MJE15035 | |
|---|---|
DigiKey Part Number | MJE15035OS-ND |
Manufacturer | |
Manufacturer Product Number | MJE15035 |
Description | TRANS PNP 350V 4A TO-220 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 350 V 4 A 30MHz 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MJE15035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 350 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 2A, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 30MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |


