
MJD42CT4G | |
|---|---|
DigiKey Part Number | MJD42CT4GOSTR-ND - Tape & Reel (TR) MJD42CT4GOSCT-ND - Cut Tape (CT) MJD42CT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD42CT4G |
Description | TRANS PNP 100V 6A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 6 A 3MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 15 @ 3A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58100 € | 5,81 € |
| 100 | 0,38060 € | 38,06 € |
| 500 | 0,29422 € | 147,11 € |
| 1.000 | 0,26641 € | 266,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23629 € | 590,73 € |
| 5.000 | 0,21766 € | 1.088,30 € |
| 7.500 | 0,20818 € | 1.561,35 € |
| 12.500 | 0,19752 € | 2.469,00 € |
| 17.500 | 0,19213 € | 3.362,28 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |






