MJD350TF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.710
Unit Price: 1,08000 €
Datasheet

Direct


onsemi
In Stock: 148
Unit Price: 0,96000 €
Datasheet

Direct


STMicroelectronics
In Stock: 7.018
Unit Price: 1,02000 €
Datasheet
Bipolar (BJT) Transistor PNP 300 V 500 mA 15 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 300 V 500 mA 15 W Surface Mount DPAK
TO-252-3

MJD350TF

DigiKey Part Number
MJD350TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD350TF
Description
TRANS PNP 300V 0.5A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 500 mA 15 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
-
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 50mA, 10V
Power - Max
15 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.061 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.061In Stock
Ships from Rochester Electronics, LLC