
MJD350T4 | |
|---|---|
DigiKey Part Number | 2156-MJD350T4-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MJD350T4 |
Description | TRANS PNP 300V 0.5A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 15 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD350T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | - | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 50mA, 10V | |
Power - Max | 15 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 633 | 0,40449 € | 256,04 € |
| Unit Price without VAT: | 0,40449 € |
|---|---|
| Unit Price with VAT: | 0,48134 € |

