MJD2955-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 588
Unit Price: 1,18000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 1.75 W Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD2955-1G

DigiKey Part Number
MJD2955-1G-ND
Manufacturer
Manufacturer Product Number
MJD2955-1G
Description
TRANS PNP 60V 10A IPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 1.75 W Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
8V @ 3.3A, 10A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
1.75 W
Frequency - Transition
2MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
IPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 42.025 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

42.025In Stock
Ships from Rochester Electronics, LLC