


MJD117TF | |
|---|---|
DigiKey Part Number | MJD117TFTR-ND - Tape & Reel (TR) MJD117TFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MJD117TF |
Description | TRANS PNP DARL 100V 2A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2A, 3V |
Mfr | Power - Max 1.75 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 25MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57700 € | 5,77 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

