
MJD117T4G | |
|---|---|
DigiKey Part Number | MJD117T4GOSTR-ND - Tape & Reel (TR) MJD117T4GOSCT-ND - Cut Tape (CT) MJD117T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD117T4G |
Description | TRANS PNP DARL 100V 2A DPAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 2A, 3V |
Mfr | Power - Max 1.75 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 25MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 4A | Base Product Number |
Current - Collector Cutoff (Max) 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJVMJD117T4G | onsemi | 2.500 | 488-NJVMJD117T4GTR-ND | 0,39289 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,70100 € | 7,01 € |
| 100 | 0,46190 € | 46,19 € |
| 500 | 0,35908 € | 179,54 € |
| 1.000 | 0,32597 € | 325,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27370 € | 684,25 € |
| 5.000 | 0,25280 € | 1.264,00 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |




